Bulgin PX0839/PC

8P8C1 Port Cat 5e connector PC Rear Panel Mount Modular Connector
$ 19.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0839/PC.

IHS

Datasheet7 pages6 years ago

Farnell

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+7.16%

CAD Models

Download Bulgin PX0839/PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02P-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-8P(009)
Conn Miniature Cylindrical PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT03A-12-8S
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Bulgin PX0839/PC provided by its distributors.

8P8C1 Port Cat 5e connector PC Rear Panel Mount Modular Connector
Conn RJ-45 Coupler F/F 8/8 POS 2.54mm Solder ST Thru-Hole 1/1 Port Cat 5e Bulk
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Latch, Jack
Cat 5e connector Buccaneer® Ethernet Poles%3D8 Female
Connector, ETHERNET, PCB MOUNT, 8WAY; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per
Connector, Ethernet, 8 Position, Pcb; Rango De Producto:-; Conector, Tipo:Ethernet; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Conector, Montaje:Pcb; Contacto, Chapado:Dorado; Contacto, Material:Fosfuro De Bronce |Bulgin Limited PX0839/PC
The Bulgin PX0839/PC Cat 5e Ethernet standard buccaneer circular data connector offered by ShowMeCables is intended for use in harsh environments for 100Base-TX and 1000Base-T Ethernet protocols. This Cat 5e Ethernet connector has a conductor size of 24 AWG and a PoE power rating of 12.95 W. With a 100 Ohm impedance, our circular data connector can withstand voltages of up to 57 V and currents up to 0.35 A.This IP68 and IP69K connector is best suited to operators of high speed data networks in internal or external environments that require protection against the ingress of dust and moisture. Our Cat 5e Ethernet connector is made of PVC and meets UL94V-0 flammability standards.The Bulgin PX0839/PC standard buccaneer circular data connector offered by ShowMeCables can resist cold temperatures ranging from -20 to +70°C. This connector is a rear panel mount style that also supports direct horizontal mounting to PCB for straight plugs.ShowMeCables has one of the largest in-stock selections of data connectors, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the Cat 5e Ethernet standard buccaneer circular data connector that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0839-PC
  • PX0839PC