Circular Connector Body, Polyamide; Cubierta, Tipo:Solid Shell Cable Receptacle; Conector, Tamaño De La Carcasa:-; Material Del Cuerpo Del Conector:Nylon (Poliamida); Rango De Producto:Serie Mini Buccaneer; Para Usar Con:- |Bulgin Limited PX0800
Standards Met = UL Listed / Body Orientation = Straight / Cable Entry Max. mm = 9 / Cable Entry Min. mm = 3.5 / Combustibility Class = UL 94 V-0 / Coupling Method = Screw / Diameter mm = 25.5 / IP Rating = IP68 / Length mm = 61.5 / Mounting Type = Cable Mount / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Shell Colour = Black / Shell Material = Polyamide / Voltage Rating - AC V = 380 / Voltage Rating - DC V = 380