CONNECTOR, ETHERNET, IN-LINE, UTP; In Line Connector A: -; In Line Connector B: -; Connector Type: RJ45; Product Range: Buccaneer Series; Convert From Gender: Plug, Receptacle; Convert Fr; Available until stocks are exhausted
The Bulgin PX0777-UPT Cat 5e Ethernet coupler standard buccaneer circular data connector offered by ShowMeCables is intended for use in harsh environments for 100Base-TX and 1000Base-T Ethernet protocols. This Cat 5e Ethernet coupler connector provides for sealed inline RJ45 connections. With a 100 Ohm impedance, our circular data connector can withstand voltages of up to 42 V and currents up to 1.5 A.This IP68 connector is best suited to operators of high speed data networks in internal or external environments that require protection against the ingress of dust and moisture. Our Cat 5e Ethernet coupler connector is made of PVC and meets UL94V-0 flammability standards. This coupler is also supplied with cable glands and utilizes unshielded twisted pair cable.The Bulgin PX0777-UPT standard buccaneer circular data connector offered by ShowMeCables can resist cold temperatures ranging from -20 to +70°C. This data connector measures 4.13 inch in length, 1.5 inch in height, and 1.5 inch in width.ShowMeCables has one of the largest in-stock selections of data connectors, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the Cat 5e Ethernet standard buccaneer circular data connector that meets your needs.