Bulgin PX0777/STP

Modular Connectors / Ethernet Connectors CABLE JOINER STRT THRU SHLD COUPLER
$ 25.558
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0777/STP.

IHS

Datasheet7 pages6 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-12-8PX(027)
Circular MIL Spec Connector 8P Size 12 Straight Pin Plug Black Zinc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Bulgin PX0777/STP provided by its distributors.

Modular Connectors / Ethernet Connectors CABLE JOINER STRT THRU SHLD COUPLER
Connector Accessories Cable Joiner Straight Bulk
CABLE JOINER SHIELDED GLASS FILLED POLYAMIDE 105 MM (MAX.) 38.1 MM IP 68
Ethernet Buccaneer Cable Joiner
In-Linecouplerstp |Bulgin Limited PX0777/STP
Bulgin RJ45 BuccaneerRJ45 , , Cat5
BUCCANEER SEALD INLINE CBL CON
Connector, Ethernet in line STP; Cable Diameter:-; Colour:Black; Conductor Area CSA:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); Cable Diameter Max:8mm; Cable Diameter Min:3.5mm; Connector Mounting:Cable Mount; Connec

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0777/STP.
  • PX0777STP