Bulgin PX0769/S

Conn Circular SKT 9 POS Crimp ST Flange Mount 9 Terminal 1 Port Buccaneer® Bulk
$ 19.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0769/S.

IHS

Datasheet9 pages0 years ago

Future Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-34.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E20A9PXF183
Conn Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
ITT / CannonCA3102R16S-1PWF80
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E20-A9SF183
Conn Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
AMPHENOL D38999/24WC98BN Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
AMPHENOL ACC02A18-1S-003 Circular Connector, AC Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 10

Descriptions

Descriptions of Bulgin PX0769/S provided by its distributors.

Conn Circular SKT 9 POS Crimp ST Flange Mount 9 Terminal 1 Port Buccaneer® Bulk
9 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Circular Conn, 9P, Rcpt, Crimp; Connector Type:Circular Industrial; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Bulgin Limited PX0769/S
Shell Type = Socket / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Tin / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/VDC = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0769S