Bulgin PX0685

Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
$ 8.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0685.

IHS

Datasheet1 page15 years ago

element14 APAC

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-52.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Bulgin PX0685 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
3 Position 250VAC 10A Plug Male Blade IEC 320-2-2/E Power Entry Connector
Iec Power Connector, Plug, 10 A; Rango De Producto:-; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Tornillo; Conector, Tipo:Iec |Bulgin Limited PX0685
PLUG, IEC, SIDE ENTRY, FREE; Product Range:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; SVHC:No SVHC (27-Jun-2018); Approval Category:UL 94V-0
Cable Diameter Max. mm = 7.5 / Termination Type = Cable / IEC Connector Type = Type E / Operating Temperature Max. °C = 70 / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -40 / Protection Class = I / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 250 / Colour = Black / Gender = Inlet / Body Orientation = Angled / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0685.