Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Brass / Contact Plating = Silver / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 HB / Standards Met = RoHS / Current Rating A = 3 / Voltage Rating VAC/DC = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60