Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0580/63/WH

Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal

$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0580/63/WH.

IHS

Datasheet26 pages8 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.755
$ 2.55
Stock
1,775
149,107
Authorized Distributors
5
6
Connector Type
-
-
Gender
Male
Male
Fuse
-
-
Current Rating
10 A
10 A
Orientation
Straight
-
Mount
Panel
Panel
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Bulgin PX0580/63/WH provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal
C14 PANEL MOUNT IEC CONNECTOR PLUG, TAB TERMINATION, RATED AT 10A, 250 V AC
Conn Power Entry IEC Inlet PL 3 POS 250VAC 10A ST Single Port
Avnet Japan
Conn IEC 60320 C14 Inlet PL 3 POS Screw ST Flange Mount 3 Terminal 1 Port
Inlet, Iec, White; |Bulgin Limited PX0580/63/WH
IEC C14 INLET, WHITE, 10A, 250VAC;
INLET, IEC, WHITE; Product Range:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-2018); Approval Category:BS, CSA, U

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC