Bulgin PX0412/10S

10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0412/10S.

IHS

Datasheet6 pages15 years ago

element14 APAC

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+16.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102E18-1PF183
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol-TuchelC01610G00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Crimp Terminal, Receptacle
Circular Plastic Connector Male Panel Receptacle; 6+Gnd Crimp cont Black
Connector, Plastic Circ, Size 12,Jam Nut Recept, For 10 Size 20 Pin Cont, Sealed
ITT / CannonCA3102E16S-1SWF80
Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E16S-1PF183
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0412/10S provided by its distributors.

10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk
SOCKET, CHASSIS, 10WAY; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:10Contacts; Circular Contact Type:Crimp / Solder Socket - Contacts Not Supplied; Coupling
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 10 / Contact Gender = Socket / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 1 / Voltage Rating VAC/VDC = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 7 / Cable Entry Min. mm = 3 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0412/10S/