Bulgin PX0410/04P/6065

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0410/04P/6065.

IHS

Datasheet6 pages16 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+13.15%

CAD Models

Download Bulgin PX0410/04P/6065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Plastic plug, with cable gland backshell, for 4 male contacts, IP68/69K
ITT / Cannon086-0068-011
Conn Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-414S-2P
connector component, insert only, size 14s, for 4 #16 crimp pin cont(sold separate)
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual

Descriptions

Descriptions of Bulgin PX0410/04P/6065 provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk
CONN PLUG HSG MALE 4POS INLINE / 4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
INDUSTRIAL CIRCULAR, PLUG, 4POS, CABLE; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp / Solder Pin - Contacts Not Supplied 36K
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/DC = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 6.5 / Cable Entry Min. mm = 6 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0410/04P/6065.