Bulgin MPI002/TERM/D5

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw
$ 44.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/TERM/D5.

Master Electronics

Datasheet31 pages11 years ago

TME

Newark

Electro Sonic

Inventory History

3 month trend:
+2.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Extended Lens Momentary Contact SPST -22.3 5000000Cycles 220V 440V , 45.7mm*29.4mm
E-SwitchPV1F640BBG
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IQR3V222
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IQC3V222
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP2D202TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPI002/TERM/D5 provided by its distributors.

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw
Vandal Resistant Switch, MPI002, 19.2 mm, SPST-NO, Momentary, Flush, Natural
Vandal Resistant Switch, Spst-No, Chrome, Screw, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/D5
PUSH BUTTON SWITCH, IP66,19.2MM, SP-NO, PMNT, MOMENTARY, ILLUMINATED GREEN/BLUE LED,
SWITCH, VR, ILLUM, GREEN/BLUE; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:MPI002 Series; Switch Operation:Momentary; Illumination Colour:Blue, Green; Switch Terminals:Screw; Contact Curre
Illumination Colour = Green / Illumination Colour = Blue / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002TERMD5