Bulgin MPI002/TE/GN/24

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 35.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/TE/GN/24.

IHS

Datasheet25 pages9 years ago

Master Electronics

Newark

ShowMeCables

Future Electronics

Inventory History

3 month trend:
+32.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesHB215SKG03CF-JB
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, W/CLR CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Panel Mount Wire Lead Automotive
SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED GRN ACTUATOR, GREEN LED,2A,125VAC, SOLDER
NKK SwitchesHB215SKG03CE
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/Y LED, NO CAP, GOLD,0.4A,28VAC/DC, PC

Descriptions

Descriptions of Bulgin MPI002/TE/GN/24 provided by its distributors.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
BULGIN MPI002/TE/GN/24Vandal Resistant Switch, SPST-NO, Stainless Steel, Screw, 50 mA
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk
SWITCH, SPST, 0.05A, 24VDC, GREEN; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MPI002 Series; Switch Operation: Momentary; Illumination Colour: Green; Switch Terminals: Screw; Contact Current
Vandal Resistant Sw, Spst-No, 0.05A, 24V; Product Range:Mpi002 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/TE/GN/24
Contact Voltage = 24 VDC / Actuator Type = Pushbutton / Contact Current = 50 mA / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 12 / Protection Rating = IP66 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1NO
The Bulgin MPI002/TE/GN/24 green illuminated vandal-resistant push button switch offered by ShowMeCables is built to withstand wear and tear, corrosion, and harsh use in potentially hostile environments like access control systems. This RoHS certified push button switch uses S.P. Push to perform momentary action. Our MPI002/TE/GN/24 switch operates at 24 V/dc and 50 mA maximum ratings, and it comes with screw terminations.This vandal-resistant switch body and button are made of stainless steel with copper clad aluminum terminations. Our push button switch features a maximum contact resistance of 100 mOhm, a minimum insulation resistance of 1000 megaOhm, and a minimum dielectric strength of 2000 kVac. The Bulgin MPI002/TE/GN/24 push button switch can operate in temperatures ranging from -30 to 70 degrees Celsius.ShowMeCables has one of the largest in-stock selections of push button switches, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the vandal-resistant push button switch that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002TEGN24