Bulgin MPI002/TE/BL/24

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 37.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/TE/BL/24.

Master Electronics

Datasheet31 pages11 years ago

TME

Future Electronics

Farnell

Inventory History

3 month trend:
-32.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Switch Push Button N.O. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
E-SwitchPV1F640NN
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
PUSHBUTTON, HW SERIES, METAL BZL, FLUSH, ILLUM, LED, 1NC, MOM, BLU, 24VDC
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MPI002/TE/BL/24 provided by its distributors.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
PUSH BUTTON SWITCH, IP66,19.2MM, SP-NO, PANEL MOUNT, MOMENTARY, ILLUMINATED BLUE LED,
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk
SWITCH, VR, RING ILLUM, BLUE, SCRW, 24V; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:MPI002 Series; Switch Operation:Momentary; Illumination Colour:Blue; Switch Terminals:Screw; Contact Cu
Anti Vandal Sw, Spst-No, 0.05A, 24Vdc; Product Range:Mpi002 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural |Bulgin Limited MPI002/TE/BL/24
Contact Voltage = 24 VDC / Actuator Type = Pushbutton / Contact Current = 50 mA / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Illumination Colour = Blue / Switch Material = Stainless Steel / Operating Force N = 12 / Protection Rating = IP66 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1NO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002TEBL24