Bulgin MPI002/FL/GN

Switch Vandal Resistant OFF-(ON) SPST-NO Quick Connect 24VDC Panel Mount
$ 37.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/FL/GN.

IHS

Datasheet25 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-37.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR3FAD3L0G
SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED GREEN ACTUATOR, GREEN LED,2A,125VAC, WIRE
C&K ComponentsAP2D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP4D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP2E200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPI002/FL/GN provided by its distributors.

Switch Vandal Resistant OFF-(ON) SPST-NO Quick Connect 24VDC Panel Mount
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Wire Lead Bulk
SWITCH, RING ILLUMINATED;GREEN; SP PUSH TO MAKE; 50MA; 3.5VDC;FLYING LEADS TERM.
Illumination Colour = Green / Illumination Type = LED / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Illumination Supply Voltage V = 3.5 / Termination Type = Open End / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 35 / Series = MPI / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Flat Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002FLGN