Bulgin MPI002/28/WH

Switch Vandal Resistant OFF-(ON) SPST-NO Quick Connect 24VDC Panel Mount
$ 38.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/WH.

IHS

Datasheet25 pages9 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
-9.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ICR3Z1AD2
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount
C&K ComponentsKM1101RR05B
KM Series Sub Mini SPST Off-Momentary Quick Connect Pushbutton Switch
C&K ComponentsKM1101RR05BE
Pushbutton Switches Switch Pb Spst-No Pa nal Mnt .4A Seal
C&K ComponentsKM3301RR05BE
SPST, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPI002/28/WH provided by its distributors.

Switch Vandal Resistant OFF-(ON) SPST-NO Quick Connect 24VDC Panel Mount
BULGIN MPI002/28/WHVandal Resistant Switch, MPI002 Series, SPST-NO, Natural, Connector, 50 mA
SWITCH, RING ILLUMINATED;WHITE;SP PUSH TO MAKE; 50MA;24VDC MAX;2.8MM SOLDER TABS
SWITCH, VR, ILLUM, WHITE; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:MPI002 Series; Switch Operation:Momentary; Illumination Colour:White; Switch Terminals:Quick Connect; Contact Current
Switch, Vandal Resistant, Spst, 50Ma; Product Range:Mpi002 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst; Switch Operation:(On); Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural; Contact Voltage Vac:-Rohs Compliant: Yes |Bulgin Limited MPI002/28/WH
Illumination Colour = White / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Termination Type = Quick Connect Terminal, 2.8 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 34.2 / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC