C&K Components KM1101RR05B

KM Series Sub Mini SPST Off-Momentary Quick Connect Pushbutton Switch
$ 5.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KM1101RR05B.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages18 years ago

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+59.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsKM3301RR05BE
SPST, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount-threaded
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, SPST, OFF-(ON),CAP, 100MA, 125VAC, SOLDER RP8100 SERIES

Descriptions

Descriptions of C&K Components KM1101RR05B provided by its distributors.

KM Series Sub Mini SPST Off-Momentary Quick Connect Pushbutton Switch
PUSHBUTTON;MINI;OFF-MOM., SPST, N.O.;1/4-40 THREAD,.225";GOLD
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Quick Connect Panel Mount/Through Hole
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST-NO; Switch Terminals:Quick Connect; Actuator Diameter:0.122"; Contact Current Max:250mA; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Solder Lug ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM11-01-RR-05-B