Bulgin MPI002/28/D5

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 41.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/D5.

IHS

Datasheet50 pages7 years ago

element14 APAC

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesHB215SKG03CF-JB
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, W/CLR CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED GREEN ACTUATOR, GREEN LED,2A,125VAC, WIRE
SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED GRN ACTUATOR, GREEN LED,2A,125VAC, SOLDER
NKK SwitchesHB215SKG03CE
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/Y LED, NO CAP, GOLD,0.4A,28VAC/DC, PC

Descriptions

Descriptions of Bulgin MPI002/28/D5 provided by its distributors.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
Vandal Resistant Switch, Spst-No, Chrome, Connector, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/28/D5
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk
Vandal-proof pushbutton, 1 pole, silver, illuminated (green/blue), 0.05 A/24 V, mounting Ø 19.2 mm, IP66, MPI002/28/D5
VANDAL SWITCH | Bulgin MPI002/28/D5
S/S ILLUM VANDAL RES PB IP66 DUAL COLOR GRN/BLU
SWITCH, VR, ILLUM, GREEN/BLUE; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MPI002 Series; Switch Operation: Momentary; Illumination Colour: Blue, Green; Switch Terminals: Quick Connect; Conta

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC