Bulgin MPI002/28/D4

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 38.641
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/D4.

Newark

Datasheet11 pages10 years ago
Datasheet1 page15 years ago
Datasheet2 pages18 years ago

Master Electronics

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-3.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

APEM IZMP1Z45NL0S SWITCH, INDUSTRIAL PUSHBUTTON, 16MM, SPST, 200mA, 250VAC
C&K ComponentsKM1101RR05B
KM Series Sub Mini SPST Off-Momentary Quick Connect Pushbutton Switch
C&K ComponentsKM1101RR05BE
Pushbutton Switches Switch Pb Spst-No Pa nal Mnt .4A Seal
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Quick Connect/solder Terminal, Panel Mount-threaded
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ISR3Z1AD200
C&K ComponentsKM3301RR05BE
SPST, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPI002/28/D4 provided by its distributors.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
SWITCH, RING ILLUM.; RED/BLUE; SP PUSH TO MAKE; 50MA; 24VDC MAX;2.8MM SOLDER TABS
Switch, Spst, 0.05A, 24Vdc, Red/Blue; Product Range:Mpi002 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/28/D4
Contact Voltage = 24 VDC / Actuator Type = Pushbutton / Contact Current = 50 mA / Termination Type = Quick Connect Terminal, 2.8 mm / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19.2 / Length mm = 34.2 / Illumination Colour = Red / Illumination Colour = Blue / Switch Material = Stainless Steel / Operating Force N = 12 / Protection Rating = IP66 / Legend = Ring / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC