Bulgin MPB037

Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
$ 25.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPB037.

Electro Sonic

Datasheet1 page15 years ago

Newark

ShowMeCables

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-54.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsKS11R23CQD
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
C&K ComponentsKM3301RR05Q
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
C&K ComponentsKS11R29CQD
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
PUSHBUTTON SWITCH, SPST (ON)-OFF, BLACK CAP, 15A @ 250 VAC, 0.187" QC

Descriptions

Descriptions of Bulgin MPB037 provided by its distributors.

Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
BULGIN MPB037 Vandal Resistant Switch, SPDT, Chrome, Screw, 1 A, 50 V
Switch Push Button N.O. SPST Flush Round Button 1A 50VAC 50VDC Momentary Contact Panel Mount Screw Bulk
SWITCH, VANDAL RESISTANT SEALED; Contact Configuration:SPST; Actuator / Cap Colour:Natural; Product Range:-; Switch Operation:Momentary; Illumination Colour:Non-illuminated; Switch Terminals:Screw; Contact Current Max:1A
Switch, Vandal Resistant Sealed, 1A, 50V; Product Range:-; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural; Ip Rating:Ip68 Rohs Compliant: Yes |Bulgin Limited MPB037
Contact Voltage = 50 VAC / Actuator Type = Pushbutton / Contact Current = 1 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Chrome / Cut Out Size (Diameter) mm = 19.2 / Length mm = 28.4 / Switch Material = Brass / Operating Force N = 7.5 / Protection Rating = IP68 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO
The Bulgin MPB037 vandal-resistant push button switch offered by ShowMeCables is built to withstand wear and tear, corrosion, and harsh use in potentially hostile environments like access control systems. This RoHS certified push button switch uses S.P. Push to perform momentary action. Our MPB037 switch operates at 50Vac/dc and 1A maximum ratings, and it comes with screw terminations.This vandal-resistant switch body and button are made of brass with tin-plated terminations. Our push button switch features a contact resistance of <10mΩ, insulation resistance of >10⁵ MΩ, and dielectric strength of >1.0kVac. The Bulgin MPB037 push button switch can operate in temperatures ranging from -30 to +70 degrees Celsius.ShowMeCables has one of the largest in-stock selections of push button switches, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the vandal resistant push button switch that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC