Bulgin MP0045/1E2AM012

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
$ 28.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0045/1E2AM012.

JRH Electronics

Datasheet44 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8221SHCGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
C&K Components8225SHCBE
Pushbutton Switch, Dpdt, Vertical, 0.4A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
APEM8642AB
Switch Mini P/B;Sealed;DPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder

Descriptions

Descriptions of Bulgin MP0045/1E2AM012 provided by its distributors.

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Switch Push Button N.O./N.C. DPDT Flush Round Button 1A 220VAC Latching Panel Mount Solder Tag Bulk
SWITCH, PUSHBUTTON, DPDT-2CO, 3A, 250V
SWITCH, PUSHBUTTON, DPDT-2CO, 3A, 250V; Product Range:MP0045/1E Series; Panel Cutout Diameter:16.2mm; Contact Configuration:DPDT; Switch Operation:Off-On; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural
Switch, Dpco, 3A, 250Vac, Amber Ring; Product Range:Mp0045/1E Series; Contact Configuration:Dpdt; Switch Operation:Off-On; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Illumination Colour:Amber; Contact Voltage Dc Nom:-; Rohs Compliant: Yes |Bulgin Limited MP0045/1E2AM012
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16.2 / Length mm = 33.5 / Illumination Colour = Amber / Switch Material = Stainless Steel / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 12 / Contact Configuration = 2CO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP0045/1E2/AM/012
  • MP0045/1E2AM012.