Bulgin MP0033

Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount-threaded
$ 21.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0033.

IHS

Datasheet1 page15 years ago

element14 APAC

element14

Burklin Elektronik

TME

Inventory History

3 month trend:
-10.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
E-SwitchPV3H2B0SS
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
E-SwitchPV3F2B0SS
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
NKK SwitchesFB15ANEP2-HC
SWITCH, P/B, SPST, OFF-(ON),.295 RED CAP, SILVER,0.5A,125VAC, EPOXY SEALED PC/TURRET
NKK SwitchesFB15ANEP2-HA
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MP0033 provided by its distributors.

Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Panel Mount Screw Bulk
SWITCH, PUSHBUTTON, FRONT PANEL MOUNT, PUSH TO MAKE, 1A, 50VAC, -20 TO +85 DEG C
Switch Vandal Resistant OFF (ON) SPDT Solder Tag 250VAC 28VDC Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Product Range:-; Panel Cutout Diameter:19.2mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural; Contact
Switch, Industrial Pushbutton, 22Mm; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:50V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:1A; Terminales Del Interruptor:Tornillo |Bulgin Limited MP0033
Switch Material = Brass / Protection Rating = IP54 / Legend = None / Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 36 / Switching Function = Momentary Function / Switch Colour = Chrome / Contact Voltage = 50 VAC / Contact Current = 1 A / Actuator Type = Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC