Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin DX1093/GN

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk
$ 18.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1093/GN.

IHS

Datasheet21 pages4 years ago

element14 APAC

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
+35.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 T/H / Green LED Indication - Discrete 2V Radial
LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
KingbrightL-57EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightL-937EGW
LED Multi-Color Standard High Efficiency Red/Green 617/568nm 30/25mA 2-Pin T-1 Box

Descriptions

Descriptions of Bulgin DX1093/GN provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk
LED Panel Indicator Green 2V 25mA Round with Domed Top, 5mm (T-1 3/4)
Bulgin greenLEDPanel indicator lights, 2.2V DC, 30mA, 8mmInstallation aperture
Single Color LED, Green, T-1 3/4, 5mm
BULGIN DX1093/GN LED Panel Mount Indicator, Aluminium Bezel, Green, 8 mm, 2 VDC, 25 mA, 20 mcd, IP66
5mm LED Indicator DX1093 Series Prominent Profile
LED Indicators Clear Alum Bezel Green Indicator
LED Panel Indicator Green - - 2V 25mA PC Pin
IP66 SEALED LED INDICATOR GREEN DX SERIES
LED PANEL INDICATOR, GREEN, 8MM, 2VDC;
LED INDICATOR, 5MM, GREEN; LED Colour:Green; Operating Voltage:2VDC; Mounting Hole Dia:8mm; Forward Current If:25mA; Luminous Intensity:20mcd; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Dia
Illumination Type = Fixed / LED Colour = Green / Termination Type = Soldering Lugs / Luminous Intensity mcd = 8 / IP / NEMA Rating = IP66 / Mounting Hole Diameter mm = 8 / AC or DC Operation = DC / Operating Voltage Max. V = 2 / Forward Current (If) mA = 25

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1093GN