Kingbright L-937EGW

LED Multi-Color Standard High Efficiency Red/Green 617/568nm 30/25mA 2-Pin T-1 Box
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-937EGW.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages21 years ago

element14 APAC

SOS electronic

Burklin Elektronik

TME

Inventory History

3 month trend:
-12.42%

CAD Models

Download Kingbright L-937EGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1991-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightL-57EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
591-2304-013F, 591 SERIES GREEN LED, 576 NM 4-PIN, ROUND LENS SMD PACKAGE
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)

Descriptions

Descriptions of Kingbright L-937EGW provided by its distributors.

LED Multi-Color Standard High Efficiency Red/Green 617/568nm 30/25mA 2-Pin T-1 Box
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
LED Bi-Color Green/Red 565nm/627nm 2-Pin T-1
Red/Green T-1 3 mm 60° White Diffused 20/20 mcd 2/2.2 V Indicator Through Hole
LED 3mm Red/Green 625/568nm 20/20mcd 60° L-937 EGW
Led, 3Mm, He-Red/Grn; |Kingbright L-937EGW
Light Indicator LED Through Hole Mounting
HE red/grn diffused LED,L937EGW 30/25mA
Kingbright green,redLED, 3mm (T-1)encapsulation, 3 x 4.6mm
LEDs - Surface Mount & Leaded RED/GREEN DIFFUSED 2-LEAD
Standard LEDs - Through Hole RED/GREEN DIFFUSED 2-LEAD
Luminous Intensity / Colour = G 14mcd, R 14mcd / Forward Voltage (Vf) / Colour = G 2.2V, R 2V / Lens Shape = Round / Lens Colour = White Diffused / Viewing Angle ° = 60 / LED Pitch mm = 2.54 / Peak Wavelength / Colour = G 565nm, R 627nm / Bulb Size (Diameter) mm = 3 / Bulb Package = T-1 / Forward Current (If) / Colour = G 25mA, R 30mA / LED Colour = Green / Red

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-937 EGW
  • L-937-EGW
  • L-937EGW.
  • L/937/EGW
  • L937EGW