Bulgin DX1092/D3

LED Panel Mount Indicator Bi-Color Amber/Green 5mcd/4mcd 2-Pin Bulk
$ 17.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1092/D3.

IHS

Datasheet21 pages3 years ago

Master Electronics

Electro Sonic

CAD Models

Download Bulgin DX1092/D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.81
$ 15.4
Stock
321
402
Authorized Distributors
6
5
Illumination Color
Green, Orange
Green, Orange
Lens Color
-
-
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
5 mcd
5 mcd
Lens Style
-
-
Forward Voltage
2.2 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bulgin DX1092/D3 provided by its distributors.

LED Panel Mount Indicator Bi-Color Amber/Green 5mcd/4mcd 2-Pin Bulk
Dual Color LED, Amber/green, T-1 3/4, 5mm
LED Indicators Black Alum Bezel Grn/Amber Indicator
LED INDICATOR AMBER/GREEN 2.2V IP66 SEALED DX SERIES
LED PANEL IND AMB/GRN 2.2V/2.2V
LED PNL IND AMB/GRN 5MM PC PIN
Indicator Light |Bulgin Limited DX1092/D3

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC