Bud Industries WM-5611

Bud Industries WM-5611 Communications Cabinet, 3-Section Flexibility, 25x23.6x21.7 in
$ 482.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WM-5611.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 1U, 8INDEPTH, RMCSERIES
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2382
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 26.500 IN., 17.906 IN., SMOOTH BLACK

Descriptions

Descriptions of Bud Industries WM-5611 provided by its distributors.

Bud Industries WM-5611 Communications Cabinet, 3-Section Flexibility, 25x23.6x21.7 in
CABINET, WALL MOUNT, 21IN, STEEL, BLACK; Rack U Height:12U; Enclosure Material:Steel; Body Color:Black; External Height - Metric:635mm;
Add-A-Rack (Rack w/o sides) - Fits Economizer Rack ER-16504, Add-A-Rack (Rack w/o sides) - Fits Economizer Rack ER-16504 (66.6 X 22 X 18.5 In)
Cabinet, Wall Mount, 21In, Steel, Black; Altura En Unidades Rack (U):12U; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Métrico:635Mm; Anchura Externa - Métrico:600Mm; Profundidad Externa - Métrico:550Mm |Bud Industries WM-5611

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM5611