Bud Industries WM-5606

Bud Industries WM-5606 Communications Cabinet, 3-Section Flexibility, 51.3x23.6x15.8 in
$ 650.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WM-5606.

Electro Sonic

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
Aluminum enclosure, (L x W x H) 432 x 203 x 21 mm, black (RAL 9005), IP32, RMCS19018BK1
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesSH-2382
Stationary Shelf 17.91 in. W x 1.58 in. H x 26.50 in. D Steel Black Front and Back Mount
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated

Descriptions

Descriptions of Bud Industries WM-5606 provided by its distributors.

Bud Industries WM-5606 Communications Cabinet, 3-Section Flexibility, 51.3x23.6x15.8 in
Add-A-Rack (Rack w/o sides) - Fits Economizer Rack ER-16524, Add-A-Rack (Rack w/o sides) - Fits Economizer Rack ER-16524 (66.6 X 22 X 30.8 In)
Cabinet, Wall Mount, 47.25In, Steel, Black; Altura En Unidades Rack (U):27U; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Métrico:1304Mm; Anchura Externa - Métrico:600Mm; Profundidad Externa - Métrico:400Mm |Bud Industries WM-5606

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM5606