Bud Industries TC-302-RB

Enclosure, Case, Portable, Aluminum, Blue, 13X9X7.501 in, Transi-case Series
$ 259.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TC-302-RB.

Master Electronics

Datasheet1 page13 years ago

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesTC-303-RB
Bud Industries TC-303-RB Transi-Case, Metal, Small, Blue, 16.5x9x7.5 in, Transi-Case Series
Bud IndustriesTC-301-RB
Bud Industries TC-301-RB Transi-Case, Metal, Small, Blue, 11.5x8.3x6 in, Transi-Case Series
Bud IndustriesTC-300-RB
Bud Industries TC-300-RB Transi-Case, Metal, Small, Blue, 10.1x7x6 in, Transi-Case Series
Enclosures; Leaded Process Compatible:No; Enclosures; Leaded Process Compatible:No
Blue Aluminum Panel Mount Sloped Console Enclosure
Hammond1426Q-B
Enclosure Blue with Vented Bottom Black Front Panel 11 x 11.7 x 5.5 Inch Blue

Descriptions

Descriptions of Bud Industries TC-302-RB provided by its distributors.

ENCLOSURE, CASE, PORTABLE, ALUMINUM, BLUE,13X9X7.501 IN, TRANSI-CASE SERIES
CABINET ALUM BLUE 9"L X 13"W / Cabinet Metal, Aluminum Blue Hinged Door, Lid 13.000" L x 9.000" W (330.20mm x 228.60mm) X 7.500" (190.50mm)
Storage, Cases; Material De Conducción:Aluminio; Color:Azul; Altura Externa - Imperial:7.5"; Altura Externa - Métrico:190.5Mm; Anchura Externa - Imperial:13"; Anchura Externa - Métrico:330.2Mm; Profundidad Externa - Imperial:9" |Bud Industries TC-302-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC302RB