What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1426Q-B

Enclosure Blue with Vented Bottom Black Front Panel 11 x 11.7 x 5.5 Inch Blue
$ 58.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1426Q-B.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-2.70%

Related Parts

Hammond1426Q
Enclosure Beige with Vented Bottom Black Front Panel 11 x 11.7 x 5.5 Inch Beige
Hammond1550NBK
Aluminum die cast enclosure, (L x W x H) 250 x 250 x 97 mm, black (RAL 9005), IP54, 1550NBK
Hammond1550WNBK
Aluminum die cast enclosure, (L x W x H) 250 x 250 x 100 mm, black (RAL 9005), IP66, 1550WNBK
Bud IndustriesMD-1960
ENCLOSURE;DESKTOP CABINET;STEEL;ROYALBLUE;WHITE FRONT PANEL;RUBBERFEET;7HX13WX8D
Bud IndustriesSC-13100
BUD Compucab Dual-Slope Aluminum Enclosure (5.3 X 9.9 X 8.7 In) Item Number : SC-13100

Descriptions

Descriptions of Hammond 1426Q-B provided by its distributors.

Enclosure Blue with Vented Bottom Black Front Panel 11 x 11.7 x 5.5 Inch Blue
ENCLOSURE, INSTRUMENT, ALUMINIUM, BLUE; Enclosure Type:Instrument; Material:Steel; External Height - Metric:139.7mm; Width
Enclosure, Instrument, Steel, Blue; Tipo De Envolvente:Instrument; Altura Externa - Métrico:140Mm; Anchura Externa - Métrico:279Mm; Profundidad Externa - Métrico:297Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul |Hammond 1426Q-B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM