Bud Industries SRP-8141

Bud Industries SRP-8141 19" Professional Server Rack, 52.3x23.6x43.3 in, SRP Series
$ 1,586.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SRP-8141.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.11%

Related Parts

Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK
Hammond1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1201BK

Descriptions

Descriptions of Bud Industries SRP-8141 provided by its distributors.

Bud Industries SRP-8141 19" Professional Server Rack, 52.3x23.6x43.3 in, SRP Series
RACK, CABINET, 19IN, 27U/47.25IN, 36.06, BLACK, 1700LB, SERVER RACK PRO SERIES
Cabinet Rack, 19In, 23.62In, 27U; Profundidad Externa - Imperial:43.3"; Profundidad Externa - Métrico:1100Mm; Altura Externa - Imperial:52.32"; Altura Externa - Métrico:1329Mm; Altura Del Hueco De Panel - Imperial:47.25"; Peso:293Lb |Bud Industries SRP-8141

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP8141