Bud Industries SNB-3751-SS

Enclosure Wall Mount; Stainless Steel; HxWxD: 24 x 16 x 8 in.; Natural
$ 738
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3751-SS.

Newark

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSNB-3746-SS
Enclosure 20 in. H x 16 in. W x 8 in. D NEMA 1 2 4 4X 12 13 304 Stainless Steel Natural
Bud IndustriesSNB-3752-SS
Enclosure 24 in. H x 20 in. W x 8 in. D NEMA 1 2 4 4X 12 13 304 Stainless Steel Natural
Hammond1434-26
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 16 in. W x 8 in. D x 2 in. H
Hammond1434-22
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 12 Inch W x 8 Inch D x 2 Inch H
Hammond1444-12825
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X2.5 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesC-14442
Die Cast Aluminum Enclosure IPS-3905, Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In)

Descriptions

Descriptions of Bud Industries SNB-3751-SS provided by its distributors.

Enclosure Wall Mount; Stainless Steel; HxWxD: 24 x 16 x 8 in.; Natural
Stainless Steel Box with Keyed Quarter Turn Latch SNB-3751-SS, Stainless Steel Box with Keyed Quarter Turn Latch (24 X 16 X 8 In)
BUD NEMA 4 Stainless Steel 24 x 16 x 8 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB 3751 SS
  • SNB3751SS