Bud Industries SH-2490

Rack, Accessory, Shelf, Solid, 19IN Panel Width, 22-29/32INWX14.25D, Black
$ 156.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-2490.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSH-2494
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2489
Electronics Enclosure SN-3703, Electronics Enclosure (12 X 10 X 5 In)
Bud IndustriesSH-2493
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Hammond PCMDS19003BK1 2U Hinged Panel Cable Management Black 483 x 76 x 89
Hammond 2U 22D LOCKING DRAWER Part Number RDRW1900322BK1 [UPC 62398048142 ]
Aluminum enclosure, (L x W x H) 293 x 508 x 94 mm, blue, IP31, 1456WL1WHBU

Descriptions

Descriptions of Bud Industries SH-2490 provided by its distributors.

RACK, ACCESSORY, SHELF, SOLID,19IN PANEL WIDTH,22-29/32INWX14.25D, BLACK
BUD SLIDING SHELF_ SOLID 22 X26.5 Item Number : SH-2490
Racks & Rack Cabinet Accessories 22X26.5 SLIDE SHELF
Non-Ventilated Sliding Shelf 22 x 26.50
SHELF 26.500X22.875X3.500" BLACK
SLIDING SHELF, PANEL SPACE, STEEL, BLACK; Rack U Height:-; External Width - Metric:558.8mm; External Depth - Metric:673.1mm; For Use With:Bud Industries 24" Wide Panel Spaces; External Width - Imperial:22"; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH2490