Bud Industries SA-1796-MG

Enclosure, Steel, 16 Ga., 200 Lbs. (max.), 19 in., 5.218 in., Metallic Gray
$ 117.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1796-MG.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSA-1765-MG
ENCLOSURE, STEEL, 16 GA., 200 LBS. (MAX.), 19 IN., 5.218 IN., METALLIC GRAY
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1278-MG
NEMA Enclosure ABS Plastic NBF-32030, NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In)
Hammond PBPA19021GY2 12U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 533
Hammond PBPA19019GY2 11U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 489
Hammond5-525DCG1
HAMND 5-525DCG1 Enclosures > Enclosures Box

Descriptions

Descriptions of Bud Industries SA-1796-MG provided by its distributors.

ENCLOSURE, STEEL, 16 GA., 200 LBS. (MAX.), 19 IN., 5.218 IN., METALLIC GRAY
BUD MONITOR SHELF ASSEMBLY Item Number : SA-1796-MG
Racks & Rack Cabinet Accessories 19 MONITOR SHELF
Open Rack Monitor Shelf 19 x 19 inches
Monitor Open Rack Shelf, 3U, Steel; Para Usar Con:Open Relay Racks; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm; Profundidad Externa - Imperial:19"; Anchura Externa:19" |Bud Industries SA-1796-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1796MG