Bud Industries SA-1753-BT

NEMA Enclosure Poly PTB Blend NBF-32336, NEMA Enclosure Poly PTB Blend (21 X 17.1 X 6.3 In)
$ 96.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1753-BT.

Electro Sonic

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-82.14%

Supply Chain

Introduction Date2013-07-26

Related Parts

Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1279-BT
ENCLOSURE, STEEL, 16 GA. (SHELF), 14 GA. (MOUNTING BRACKETS), 150 LBS. (MAX.)
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Two Post Mounting Adjustable Shelf, Steel, Black, 406mm Product Depth, 133mm Product Height
Two Post Mounting Adjustable Shelf, Steel, Black, 508mm Product Depth, 133mm Product Height
Cantilevered Vented Shelf 19 Inch W x 1.72 Inch H x 20 Inch Deep Steel Black Back Mount

Descriptions

Descriptions of Bud Industries SA-1753-BT provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32336, NEMA Enclosure Poly PTB Blend (21 X 17.1 X 6.3 In)
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
BUD RELAY RACK SHELF-19X20_ VENT Item Number : SA-1753-BT
Accessories for All Racks EQUIP SHELF 17.62X20
ER - Shelf, Relay Rack; 17.625
RS APAC
RACK ADJUSTABLE SHELF-OPEN VENT
VENTILATED OPEN RACK SHELF, 3U, STEEL; Rack U Height:3U; External Width - Metric:448mm; External Depth - Metric:508mm; For Use With:Open Relay Racks; External Width - Imperial:17.6"; External Depth - Imperial:20"; Product Range:-
Ventilated Open Rack Shelf, 3U, Steel; Para Usar Con:Open Relay Racks; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:17.62"; Anchura Externa - Métrico:448Mm; Profundidad Externa - Imperial:20"; Altura Externa:5.218" |Bud Industries SA-1753-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1753-BT.
  • SA1753BT