Bud Industries RR-1368-MG

Rack, Open, Knock-down, 19 in, 40U/70 in, Gray, 650 Lb Wt-cap, Steel, Rr Series
$ 551.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1368-MG.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesRR-1264-MG
4-Post 19 Inch Electronics Rack DR-8093, 4-Post 19 Inch Electronics Rack (84.1 X 20.3 X 30 In)
Bud IndustriesRR-1366-MG
19 INCH OPEN RACK WITH 3 INCH DEEP POSTS METALLIC GRAY (81.1 X 20 X 22 IN)
Bud IndustriesRR-1364-MG
Mega-Network Cabinet MNC-8085, Mega-Network Cabinet (31 X 25.5 X 12.1 In)
CABINET RACK, 18.35 IN., 82.19 IN., 21.34 IN., 24.5 IN., 16 GA. STEEL
CABINET RACK, 18.35 IN., 61.19 IN., 21.34 IN., 24.5 IN., 16 GA. STEEL
Hammond5-525DCG1
HAMND 5-525DCG1 Enclosures > Enclosures Box

Descriptions

Descriptions of Bud Industries RR-1368-MG provided by its distributors.

RACK, OPEN, KNOCK-DOWN, 19 IN, 40U/70 IN, GRAY, 650 LB WT-CAP, STEEL, RR SERIES
Communications Cabinet with Tempered Glass Door VC-9924, Communications Cabinet with Tempered Glass Door (35.4 X 23.6 X 17.7 In)
Open Frame Relay Rack, 70.125In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Gris; Altura Externa - Imperial:73.37"; Altura Externa - Métrico:1864Mm; Anchura Externa - Imperial:20.87"; Anchura Externa - Métrico:530Mm |Bud Industries RR-1368-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1368MG