Bud Industries RR-1264-MG

4-Post 19 Inch Electronics Rack DR-8093, 4-Post 19 Inch Electronics Rack (84.1 X 20.3 X 30 In)
$ 274.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1264-MG.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-38.78%

Related Parts

Bud IndustriesRR-1366-MG
19 INCH OPEN RACK WITH 3 INCH DEEP POSTS METALLIC GRAY (81.1 X 20 X 22 IN)
Bud IndustriesRR-1364-MG
Mega-Network Cabinet MNC-8085, Mega-Network Cabinet (31 X 25.5 X 12.1 In)
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Hammond5-525DCG1
HAMND 5-525DCG1 Enclosures > Enclosures Box
Hammond 12U FLAT ALUMINUM RACK PANEL Part Number PBPA19021GY2 [UPC 62398052517 ]
Hammond PBPA19019GY2 11U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 489

Descriptions

Descriptions of Bud Industries RR-1264-MG provided by its distributors.

4-Post 19 Inch Electronics Rack DR-8093, 4-Post 19 Inch Electronics Rack (84.1 X 20.3 X 30 In)
BUD 19 inch Open Rack with 3 Inch Deep Posts Metallic Gray (70.6 X 20 X 22 In) Item Number : RR-1264-MG
RACK, EQUIPMENT RACK,70-5/8H,66.5X19IN PANEL SPACE, METALLIC GRAY
Gray Galvanized Steel Relay Rack
Open Frame Relay Rack, 66.5In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Gris; Altura Externa - Imperial:70.63"; Altura Externa - Métrico:1794Mm; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm |Bud Industries RR-1264-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1264MG