Bud Industries PTX-25338

Internal Mounting Plate, Steel, PTS-25338, PTS-25338-C, Ptx Series
$ 3.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25338.

Electro Sonic

Datasheet1 page10 years ago

Sager Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesBPA-1591
Minibox Small Metal Box Gray CU-2102-B, Minibox Small Metal Box Gray (4 X 2.1 X 1.6 In)
Bud IndustriesBPA-1589
Bud BPA-1589 Chassis Bottom Plate Aluminum Natural 4.81 in. H x 6.81 in. W
Bud IndustriesBPA-1592
Plastibox Style A Gray PT-11372-G, Plastibox Style A Gray (2.5 X 2.3 X 3.6 In)
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Keystone7602
Ø0.375 (9.5 mm) Steel Nickel Plated 6 Prong Spring Retention Hole Plug"
Keystone7605
HOLE PLUG, STEEL, 0.750 IN., 12, 0.921 IN., 0.296 IN., 0.062 IN. TO 0.093 IN.

Descriptions

Descriptions of Bud Industries PTX-25338 provided by its distributors.

INTERNAL MOUNTING PLATE, STEEL, PTS-25338, PTS-25338-C, PTX SERIES
INTERNAL PANEL, STEEL
Enclosure Panel, 5.35"x9.25", Steel; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Pts-25338 & Pts-25338-C Nema Box Enclosures; External Height - Metric:135.9Mm; External Width - Metric:235Mmrohs Compliant: Yes |Bud Industries PTX-25338

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25338