Bud Industries PTX-11068

Panel, Steel, Zinc, 361.2mm Product Length, 266.2mm Product Depth, 10.4mm Product Height
$ 11.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-11068.

Inventory History

3 month trend:
-9.93%

Related Parts

Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)
Bud IndustriesBPA-1524
PLATE, BOTTOM, AC-414, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1519
PLATE, BOTTOM, AC-424, AC-1419, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN.
Hammond14A1311
Panel 12.75 X 10.88 - Fits Encl. 14 X 12 - Alum Rohs Compliant: Yes |Hammond 14A1311
Hammond1434-29
Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 12 X 10

Descriptions

Descriptions of Bud Industries PTX-11068 provided by its distributors.

Panel, Steel, Zinc, 361.2mm Product Length, 266.2mm Product Depth, 10.4mm Product Height
Aluminum Chassis AC-420, Aluminum Chassis (3 X 13 X 17 In)
INTERNAL PANEL, STEEL INTERNAL PANEL FOR PTQ-11068, PTQ SERIES
BUD INTERNAL PANEL_ STEEL Item Number : PTX-11068
PTX Series 248 x 265 x 1.6mm Steel Panel
INTERNAL PANEL_ STEEL(14.22X10.48X0.06)
Panel, 266.2Mm X 361.2Mm, Steel; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Ptq Series Nema Boxes; External Height - Metric:266.2Mm; External Width - Metric:361.2Mm Rohs Compliant: Yes |Bud Industries PTX-11068

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX11068