Bud Industries PTS-25349-C

Enclosure, Nema Box, Pc, Grey/Clear; Enclosure Type: Multipurpose; |Bud Industries PTS-25349-C
$ 79.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25349-C.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+3.71%

Related Parts

Bud IndustriesPTQ-11068-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 15.72 X 11.81 X 5.91IN, PTQ SERIES
Bud IndustriesPTQ-11068
Enclosure Plastic; LxWxD: 15.75 x 11.81 x 5.91 in.; Light Gray; Gray Cover
Bud IndustriesPTQ-11073
Bud Industries PTQ-11073 Box, PC/Fiberglass, SS Latch, 17.7x13.8x6.3 in, PTQ Series
HammondC3R18126SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondC3R18124SC
Screws Junction Box, 18 in H, 4 in D, 12 in W, 3R, Galvanized Steel
HammondC3R16126SC
Screws Junction Box, 16 in H, 6 in D, 12 in W, 3R, Galvanized Steel

Descriptions

Descriptions of Bud Industries PTS-25349-C provided by its distributors.

Enclosure, Nema Box, Pc, Grey/Clear; Enclosure Type:Multipurpose; |Bud Industries PTS-25349-C
NEMA Box Enclosure 22.05 in. H x 11.02 in. W x 5.12 in. D NEMA 4X 6 Polycarbonate Gray
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:128mm; External Width - Metric:280mm; External Depth - Metric:560mm; IP Rating:IP67; NEMA Rating:NEMA 4X, 6

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25349C