Hammond C3R18124SC

Screws Junction Box, 18 in H, 4 in D, 12 in W, 3R, Galvanized Steel
$ 87.315
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3R18124SC.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-5.56%

Related Parts

HammondCHKO18124
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 18X12X4 IN, QUARTER TURN, KNOCKOUTS
HammondCS18124
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X4X12, NEMA 1, NO KNOCKOUTS
HammondCSKO18124
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 18X12X4, NEMA 1
Bud IndustriesNBD-10449
Bud Industries NBD-10449 NEMA Enclosure, Screw-Down Cover, 13.4x11.1x5.1 in, NBD Series
Bud IndustriesPTQ-11064-C
Enclosure Plastic; LxWxD: 14.96 x 11.02 x 5.12 in.; Light Gray; Clear Cover
Bud IndustriesNBD-15449
Bud Industries NBD-15449 NEMA Enclosure, Screw-Down Cover, 13.4x11.1x5.1 in, NBD Series

Descriptions

Descriptions of Hammond C3R18124SC provided by its distributors.

Screws Junction Box, 18 in H, 4 in D, 12 in W, 3R, Galvanized Steel
Type 3R Screw Cover - 18 x 12 x 4 - Steel/Gray 3R SCREW COV 18X12X4 (18 x 12 x 4) Hammond PN C3R18124SC : UPC [623980361383]
ENCLOSURE, JUNCTION BOX, GALV STEEL/GRAY; Enclosure Type:Junction Box; Enclosure Material:Galvanized Steel; External Height - Metric:457mm; External Width - Metric:305mm; External Depth - Metric:102mm; IP Rating:IP24; Body Color:GrayRoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM