Bud Industries PTS-25349

Enclosure, Fiberglass Box, Screw, Gray, 22.05L X 11.02W X 5.13, Pts Series
$ 81.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25349.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-6.25%

Related Parts

Bud IndustriesPTQ-11068-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 15.72 X 11.81 X 5.91IN, PTQ SERIES
Bud IndustriesPTQ-11068
Enclosure Plastic; LxWxD: 15.75 x 11.81 x 5.91 in.; Light Gray; Gray Cover
Bud IndustriesPTQ-11073
Bud Industries PTQ-11073 Box, PC/Fiberglass, SS Latch, 17.7x13.8x6.3 in, PTQ Series
HammondC3R18126SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondC3R18124SC
Screws Junction Box, 18 in H, 4 in D, 12 in W, 3R, Galvanized Steel
HammondC3R16126SC
Screws Junction Box, 16 in H, 6 in D, 12 in W, 3R, Galvanized Steel

Descriptions

Descriptions of Bud Industries PTS-25349 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 22.05L X 11.02W X 5.13, PTS SERIES
Enclosure Plastic; Polycarbonate; HxWxD: 22.05 x 11.02 x 5.12 in.
PTS Series Gray 560 x 280 x 128 mm Plastic IP67 Seal Gasket Flame Retardant Box
Bud Industries PTS-25349 Box, PC/Fiberglass, 22.1x11x5.1 in, PTS Series
Hinged Junction Box with Knockouts JBH-4954-KO, Hinged Junction Box with Knockouts (6 X 6 X 3 In)
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLAS GRAY 22.05"L X 11.02"W
ENCLOSURE, NEMA BOX, PC, GREY; Enclosure; ENCLOSURE, NEMA BOX, PC, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:128mm; External Width - Metric:280mm; External Depth - Metric:560mm; IP Rating:IP67; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25349