Bud Industries PT-11664

BUD Plastibox Style H Plastic Electronic Enclosure (6 X 4 X 1.1 In) Item Number : PT-11664
$ 7.684
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11664.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPT-11664-MB
PLASTIBOX STYLE H PLASTIC ELECTRONIC ENCLOSURE WITH MOUNTING BRACKETS (6 X 4 X 1.1 IN)
Bud IndustriesPT-11653
BUD Plastibox Style H Plastic Electronic Enclosure (5.6 X 3.3 X 1.2 In) Item Number : PT-11653
Bud IndustriesPT-11653-MB
PLASTIBOX STYLE H PLASTIC ELECTRONIC ENCLOSURE WITH MOUNTING BRACKETS (5.6 X 3.3 X 1.2 IN)
Serpac051I,BK
Enclosure Black ABS Hand Held Cover Included 5.620" L x 3.250" W x 0.900" H I-Plate Insert Area
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.38LX3.257WX1.110H IN; B | Serpac WM031RI, BK
SerpacWM031,BK
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; E; Enclosure Type:Wall Mount; Material:Plastic; Body

Descriptions

Descriptions of Bud Industries PT-11664 provided by its distributors.

BUD Plastibox Style H Plastic Electronic Enclosure (6 X 4 X 1.1 In) Item Number : PT-11664
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL945VA, BLACK, 6X4X1.12 IN, PLASTIBOX STYLE H
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:152Mm; Anchura Externa - Métrico:102Mm; Profundidad Externa - Métrico:28Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11664

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-11664.
  • PT11664