Bud Industries PT-11308-B

Enclosure 3.62 in. H x 2.25 in. W x 1.50 in. D Non-Metallic Black/Textured ABS
$ 6.401
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11308-B.

Master Electronics

Datasheet1 page25 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.50%

Related Parts

Serpac111I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 3.6X2.25X1.5 IN, IP40, S SERIES
Serpac111RI,BK
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, BLACK, 3.6X2.25X1.5IN, IP40, S SERIES
SerpacWM012,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.6 IN, IP40,WM SERIES
Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B
Bud IndustriesCU-1872-G
ENCLOSURE, ABS, UL94HB, LIGHT GRAY, 3.73 X 1.88 X 1.48, UTILIBOX STYLE F SERIES
Bud IndustriesCU-744
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 3 X 2.5 X 1.6IN, UTILIBOX STYLE D

Descriptions

Descriptions of Bud Industries PT-11308-B provided by its distributors.

Enclosure 3.62 in. H x 2.25 in. W x 1.50 in. D Non-Metallic Black/Textured ABS
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:92Mm; Anchura Externa - Métrico:57Mm; Profundidad Externa - Métrico:38Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11308-B
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosur; ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:3.62"; External Width - Imperial:2.25"; External Depth - Imperial:1.5"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-11308-B.
  • PT11308B