Bud Industries PS-11533-B

Enclosure 4.37 in. H x 3.25 in. W x 1.52 in. D Non-Metallic Black/Textured ABS
$ 4.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11533-B.

Newark

Datasheet1 page17 years ago
Datasheet1 page25 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPBS-11532-B
ENCLOSURE, UTILITY, PLASTIC,9V BATT,6.30X3.75X1.41,GRAY, PLASTIBOX STYLE D
Bud IndustriesPS-11543-B
Bud Industries PS-11543-B Plastibox Style F Electronic Enclosure, Black, 1.5x3.3x5.6 in
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX1.61H IN; BLA | Serpac WM052RI, BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.38LX3.257WX1.110H IN; B | Serpac WM031RI, BK
SerpacWM052R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;5.63LX3.25WX1.61H IN; BLACK | Serpac WM052R, BK
Bud IndustriesCU-1943
Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series

Descriptions

Descriptions of Bud Industries PS-11533-B provided by its distributors.

Enclosure 4.37 in. H x 3.25 in. W x 1.52 in. D Non-Metallic Black/Textured ABS
Utilibox Style H Plastic Utility Box with Mounting Flanges CU-1472-MB, Utilibox Style H Plastic Utility Box with Mounting Flanges (3.1 X 3.1 X 2.1 In)
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosur; ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type:Multipurpose; Enclosure Material:ABS; External Height - Metric:111mm; External Width - Metric:83mm; External Depth - Metric:39mm; IP Rating:-; Body Color:Black; NEMA Rating:-
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:111Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:39Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PS-11533-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11533B