Bud Industries PS-11339-G

Enclosure, Utility, Plastic, 9.50X6.34X1.50, Gray, Plastibox Style A
$ 19.642
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11339-G.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Serpac093I,GY
Enclosure Gray ABS Hand Held Cover Included 9.500" L x 6.340" W x 1.900" H I-Plate Insert Area
Serpac093,GY
Enclosure Gray ABS Hand Held Cover Included 9.500" L x 6.340" W x 1.900" H
SerpacWM091,GY
SURFACE MOUNT ABS ENCLOSURE- GRAY
Bud IndustriesPS-11553-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.87X4.87X1.52 IN, PLASTIBOX STYLE F
HammondRH3185
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,7.28X1.57X1.57 IN, IP65,RH SERIES
Bud IndustriesPC-11466
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X1.57 IN, PLASTICASESTYLE E

Descriptions

Descriptions of Bud Industries PS-11339-G provided by its distributors.

ENCLOSURE, UTILITY, PLASTIC,9.50X6.34X1.50,GRAY, PLASTIBOX STYLE A
Utilibox Style A Plastic Utility Box with Recessed Cover CUR-3283, Utilibox Style A Plastic Utility Box with Recessed Cover (6.1 X 4.6 X 2.4 In)
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:241Mm; Anchura Externa - Métrico:161Mm; Profundidad Externa - Métrico:38Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PS-11339-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11339G