Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac WM091,GY

Surface Mount Abs Enclosure- Gray
$ 19.4
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM091,GY.

Newark

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Related Parts

SerpacA41,GY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 7.12X5X1.31 IN, A SERIES
Bud IndustriesPC-11463
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X1.42 IN, PLASTICASESTYLE E
HammondRM2055S
ABS enclosure, (L x W x H) 30 x 140 x 190 mm, light gray (RAL 7035), IP43, RM2055S
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.05X6.06X1.42IN, IP54,1598 SERIES
Hammond1592ETSDGY
ABS handheld enclosure, (L x W x H) 130 x 234 x 34 mm, light gray (RAL 7035), IP54, 1592ETSDGY

Descriptions

Descriptions of Serpac WM091,GY provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- GRAY
ENCLOSURE, WALL MOUNT, PLASTIC, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Plastic; Body Color:Grey; External Height - Imperial:1.1"; External Width - Imperial:6.39"; External Depth - Imperial:10.49"; IP Rating:40
Enclosure, Wall Mount, Plastic, Gray; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:27.94Mm; External Width - Metric:162Mm; External Depth - Metric:266Mm; Ip Rating:Ip40; Body Color:Gray Rohs Compliant: Yes |Serpac WM091,GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON