Bud Industries PRM-14464

Enclosure, Chassis, Rackmount, Aluminum, UL94-HB, 19X8X5.25 in, Prm Series
$ 41.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PRM-14464.

Sager Electronics

Datasheet1 page23 years ago
Datasheet1 page16 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.39%

Related Parts

Bud IndustriesPRM-14460
Enclosure; Chassis; Rackmount; Molded ABS Plastic; Natural; 19x8x1.75 In; PRM Series
Bud IndustriesPRM-14462
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, UL94-HB, 19X8X3.5 IN, PRM SERIES
Hammond1553DBKBAT
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBKBAT
Hammond1553DBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBK
Hammond1553DBKBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBKBK
Bud IndustriesCU-1945
Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black

Descriptions

Descriptions of Bud Industries PRM-14464 provided by its distributors.

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, UL94-HB, 19X8X5.25 IN, PRM SERIES
Plastic Rack Mount Box PRM-14464, Plastic Rack Mount Box (5.3 X 18.9 X 8 In)
Black Acrylonitrile Butadiene Styrene Rack Mount Plastic Box
Enclosures, Boxes, & Cases RACKMOUNT 3-U 19 x 8 x 5.25
PRM Series 18.94 x 8 x 5.112 inch Wrackmount Box
Box, Rack Mount, 4.816In, Plastic, Black; Envolvente, Material:Plástico; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):3U; Altura Externa - Imperial:5.25"; Altura Externa - Métrico:133Mm; Altura Externa:5.25" |Bud Industries PRM-14464

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRM14464