Bud Industries PN-1337-CMB

Flanged Enclosure, Polycarbonate, IP65, Clear Cover, 4.72 X 4.72 X 3.54, Pn Series
$ 17.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1337-CMB.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.55%

Related Parts

Bud IndustriesPN-1337-DGMB
Bud Industries PN-1337-DGMB IP65 NEMA 4X Box, Brackets, Dark Gray, 4.7x4.7x3.5 in, PN Series
Bud IndustriesPN-1337-MB
Plasticase Style E Plastic Case PC-11467, Plasticase Style E Plastic Case (2.4 X 5.4 X 7.5 In)
Hammond1555GGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X3.15 IN, NEMA13,1555 SERIES
Bud IndustriesPN-1337
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 3.54IN, NEMA14, PN SERIES
Hammond1554GGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X3.15 IN, NEMA 13,1554 SERIES
Hammond1555PGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X3.15 IN, NEMA13,1555 SERIES

Descriptions

Descriptions of Bud Industries PN-1337-CMB provided by its distributors.

FLANGED ENCLOSURE, POLYCARBONATE, IP65,CLEAR COVER,4.72 X 4.72 X 3.54,PN SERIES
IP65 NEMA 4X Box with Clear Cover and Mounting Brackets PN-1337-CMB, IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (4.7 X 4.7 X 3.5 In)
BUD NEMA Polycarbonate 4.48 x 4.48 x 3.31 Inch Internal box with Light Grey body and clear polycarbonate cover and Style 2 & 3 Mounting Bracket
Box Enclosure, Polycarbonate, Grey; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:150.1Mm; Anchura Externa - Métrico:122.1Mm; Profundidad Externa - Métrico:90Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1337-CMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1337CMB