Bud Industries PN-1333-C

Enclosure, Polycarbonate, UL94HB, Clear Lid, 6.3 X 3.15 X 3.35IN, Pn Series
$ 15.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1333-C.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.25%

Related Parts

Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPN-1333
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 3.35IN, NEMA13, PN SERIES
Bud IndustriesPNR-2603
ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type:Wall Mount; Material:Polycarbonate;
Hammond1554JGY
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
Hammond1555JGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X2.4 IN, NEMA13,1555 SERIES

Descriptions

Descriptions of Bud Industries PN-1333-C provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.3 X 3.15 X 3.35IN, PN SERIES
BUD NEMA Polycarbonate 6.60 x 2.91 x 3.08 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:160Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:85Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1333-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1333C