Bud Industries PN-1327-CMB

Flanged Enclosure, Polycarbonate, Style 2, Nema 4X, Clear Lid, 6.73 X 4.76 X 3.15
$ 18.5
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1327-CMB.

Sager Electronics

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.28%

Related Parts

Bud IndustriesPN-1327-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,6.73 X 4.76 X 3.15IN, PN SERIES
Bud IndustriesPN-1327-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 6.73 X 4.76 X 3.15IN, PN SERIES
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Hammond1554PGY
ABS enclosure, (L x W x H) 120 x 120 x 80 mm, light gray (RAL 7035), IP66, 1554PGY
Hammond1555GGY
ABS enclosure, (L x W x H) 120 x 90 x 80 mm, light gray (RAL 7035), IP66, 1555GGY
Hammond1554GGY
ABS enclosure, (L x W x H) 119 x 89 x 80 mm, light gray (RAL 7035), IP66, 1554GGY

Descriptions

Descriptions of Bud Industries PN-1327-CMB provided by its distributors.

FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,6.73 X 4.76 X 3.15
BUD NEMA Polycarbonate 6.37 x 4.40 x 2.92 Inch Internal box with Light Grey body and clear polycarbonate cover and Style 2 & 3 Mounting Bracket
Econobox Diecast Aluminum Box with Mounting Bracket Cover Black CU-5472-B, Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (4.8 X 3.2 X 2.3 In)
ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:170.9mm; External Width - Metric:120.9mm; External Depth - Metric:80mm; IP Rating:IP65
Enclosure, Wall Mount, Polycarbonate, Lt Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:170.94Mm; Anchura Externa - Métrico:120.9Mm; Profundidad Externa - Métrico:80.01Mm; Envolvente, Material:Pc (Policarbonato) |Bud Industries PN-1327-CMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1327CMB