Bud Industries PE-1601

Econobox Aluminum Box Gray CU-478-G, Econobox Aluminum Box Gray (7.5 X 7.5 X 2.6 In)
$ 21.653
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PE-1601.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago
Datasheet1 page13 years ago

DigiKey

Inventory History

3 month trend:
-0.35%

Related Parts

Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
DISCONTINUED Hammond 3U FLAT STEEL RACK PANEL Part Number PBPS19005BK2 [UPC 62398060890 ]
Bud IndustriesMB-1266
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCM-1223
Enclosure Cable Bracket 1.25 x 3.75 in. Steel 14 Gauge Black

Descriptions

Descriptions of Bud Industries PE-1601 provided by its distributors.

Econobox Aluminum Box Gray CU-478-G, Econobox Aluminum Box Gray (7.5 X 7.5 X 2.6 In)
EXTENDER, PANEL, STEEL; Enclosure Material: Steel; External Height - Metric: 133mm; External Width - Metric: 127mm; For Use With: Cabinet Racks; External Height - Imperial: 5.25"; External Width - Imperial: 5"; Product Range: -; Weight: 2lb
Extender, Panel, Steel; Para Usar Con:Cabinet Racks; Envolvente, Material:Acero; Altura Externa - Imperial:5.25"; Altura Externa - Métrico:133Mm; Anchura Externa - Imperial:5"; Anchura Externa - Métrico:127Mm; Altura Externa:5.25" |Bud Industries PE-1601

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-1601.
  • PE1601